Part Details for LB C2012T1R0M by TAIYO YUDEN
Overview of LB C2012T1R0M by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB C2012T1R0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQLBC2012T1R0M
|
Avnet Abacus | Wirewound Inductor, 1 uH, 190 Milliohm, � 20%, 100 MHz, 620 mA, 0805 [2012 Metric] - Tape and Reel (Alt: LQLBC2012T1R0M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |