Part Details for LB 8065, 20G by Henkel Corporation / Loctite
Overview of LB 8065, 20G by Henkel Corporation / Loctite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F8065K8-6B4-AX | Renesas Electronics Corporation | 16-bit Microcontrollers (Non Promotion), , / | |
54242-806501050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
10131318-06521G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Black Color, 6 Positions, GW Compatible Nylon66, Tray Packing. |
Price & Stock for LB 8065, 20G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH4139
|
Newark | Lubricant, Stick, 20G Rohs Compliant: Na |Loctite LB 8065, 20G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$10.9200 | Buy Now |
Part Details for LB 8065, 20G
LB 8065, 20G CAD Models
LB 8065, 20G Part Data Attributes
|
LB 8065, 20G
Henkel Corporation / Loctite
Buy Now
|
Compare Parts:
LB 8065, 20G
Henkel Corporation / Loctite
|
Samacsys Manufacturer | Loctite |