Part Details for LB 3218T100M by TAIYO YUDEN
Overview of LB 3218T100M by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB 3218T100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LB3218T100M
|
Avnet Americas | Ind Chip Wirewound 10uH 20% 2.52MHz Ferrite 340mA 1207 T/R - Tape and Reel (Alt: LB3218T100M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0568 | Buy Now |