Part Details for LB 2016T100K by TAIYO YUDEN
Overview of LB 2016T100K by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB 2016T100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LB2016T100K
|
Avnet Americas | Wirewound Inductor, 10 uH, 500 Milliohm, ± 10%, 32 MHz, 155 mA, 0806 [2016 Metric] - Tape and Reel (Alt: LB2016T100K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0562 | Buy Now |