Part Details for LB 2012T100M by TAIYO YUDEN
Overview of LB 2012T100M by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB 2012T100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LB2012T100M
|
Avnet Americas | Wirewound Inductor, 10 uH, 700 Milliohm, ± 20%, 32 MHz, 120 mA, 0805 [2012 Metric] - Tape and Reel (Alt: LB2012T100M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0562 | Buy Now |
DISTI #
LQLB2012T100M
|
Avnet Abacus | Wirewound Inductor, 10 uH, 700 Milliohm, � 20%, 32 MHz, 120 mA, 0805 [2012 Metric] - Tape and Reel (Alt: LQLB2012T100M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |