Part Details for LAXHG6060YEL331MMR by TAIYO YUDEN
Overview of LAXHG6060YEL331MMR by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for LAXHG6060YEL331MMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8005
|
Newark | Power Inductor, 330Uh, Unshielded, 0.45A, Inductance:330Μh, Rms Current (Irms):450Ma, Inductor Construction:Unshielded, Saturation Current (Isat):600Ma, Product Range:Laxh Series, Inductor Case/Package:-, Dc Resistance Max:1.872Ohmrohs Compliant: Yes |Taiyo Yuden LAXHG6060YEL331MMR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1500 |
|
$0.2570 | Buy Now |
DISTI #
85AK8008
|
Newark | Power Inductor, 330Uh, Unshielded, 0.45A, Inductance:330Μh, Rms Current (Irms):450Ma, Inductor Construction:Unshielded, Saturation Current (Isat):600Ma, Product Range:Laxh Series, Inductor Case/Package:-, Dc Resistance Max:1.872Ohmrohs Compliant: Yes |Taiyo Yuden LAXHG6060YEL331MMR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4690 / $0.5170 | Buy Now |
DISTI #
587-LAXHG6060YEL331MMRCT-ND
|
DigiKey | INDUCTOR WIRE WOUND 330UH SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2450 In Stock |
|
$0.2722 / $0.7400 | Buy Now |
DISTI #
963-LAXHG6060YEL331M
|
Mouser Electronics | Power Inductors - SMD 330uH 6060 4.5mm Ht 20% AEC-Q200 Hyb Pow Choke RoHS: Compliant | 2900 |
|
$0.2800 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks | 0 |
|
$0.2910 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3007 / $0.3533 | Buy Now |
DISTI #
LAXHG6060YEL331MMR
|
TTI | Power Inductors - SMD 330uH 6060 4.5mm Ht 20% AEC-Q200 Hyb Pow Choke RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2720 / $0.3150 | Buy Now |
Part Details for LAXHG6060YEL331MMR
LAXHG6060YEL331MMR CAD Models
LAXHG6060YEL331MMR Part Data Attributes
|
LAXHG6060YEL331MMR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAXHG6060YEL331MMR
TAIYO YUDEN
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.872 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed | |
Rated Current-Max | 0.45 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |