Part Details for LAV-AT-200E-2ASG324I by Lattice Semiconductor Corporation
Results Overview of LAV-AT-200E-2ASG324I by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LAV-AT-200E-2ASG324I Information
LAV-AT-200E-2ASG324I by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
951200E40H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 2-Pair, 8 Position, Open. | |
951-200E-20H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 2-Pair, 8 Position, Open. | |
BPS8B96FLD200E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 96 Position |
Price & Stock for LAV-AT-200E-2ASG324I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4663
|
Newark | Lattice Avant Mid-Range General Purpose Fpga On Avant Platform (16Nm Finfet) Rohs Compliant: Yes |La... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$309.9500 / $338.3400 | Buy Now |
DISTI #
220-LAV-AT-200E-2ASG324I-ND
|
DigiKey | IC FPGA AVANT 196KLC 324WLCSP Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$319.4504 / $366.7500 | Buy Now |
Part Details for LAV-AT-200E-2ASG324I
LAV-AT-200E-2ASG324I CAD Models
LAV-AT-200E-2ASG324I Part Data Attributes
|
LAV-AT-200E-2ASG324I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LAV-AT-200E-2ASG324I
Lattice Semiconductor Corporation
Field Programmable Gate Array,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XBGA-B324 | |
Number of Inputs | 208 | |
Number of Logic Cells | 196000 | |
Number of Outputs | 208 | |
Number of Terminals | 324 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Supply Voltage-Max | 0.845 V | |
Supply Voltage-Min | 0.795 V | |
Supply Voltage-Nom | 0.82 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |