Part Details for LATBT683 by OSRAM GmbH
Overview of LATBT683 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for LATBT683
LATBT683 CAD Models
LATBT683 Part Data Attributes:
|
LATBT683
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LATBT683
OSRAM GmbH
TRIPLE COLOR LED, AMBER/TRUE GREEN/BLUE, 2.4 mm, PLASTIC, LCC-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | PLASTIC, LCC-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER/TRUE GREEN/BLUE | |
Color@Wavelength | Amber | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 125.5/196.0/31.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 622/523/465 nm | |
Reverse Voltage-Max | 3 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for LATBT683
This table gives cross-reference parts and alternative options found for LATBT683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LATBT683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LATBT683-Q+S+M | TRIPLE COLOR LED, AMBER/TRUE GREEN/BLUE, 2.4 mm, PLASTIC, SMT, LCC-4 | OSRAM GmbH | LATBT683 vs LATBT683-Q+S+M |
LATBT683-R+S+M | Triple Color LED, Amber/true Green/blue, Colorless Clear, 2.4mm, PLASTIC, SMT, LCC-4 | OSRAM Opto Semiconductors | LATBT683 vs LATBT683-R+S+M |
LATBT683-Q+R+N | TRIPLE COLOR LED, AMBER/TRUE GREEN/BLUE, 2.4 mm, PLASTIC, SMT, LCC-4 | OSRAM GmbH | LATBT683 vs LATBT683-Q+R+N |
LATBT683-Q+S+N | TRIPLE COLOR LED, AMBER/TRUE GREEN/BLUE, 2.4 mm, PLASTIC, SMT, LCC-4 | OSRAM GmbH | LATBT683 vs LATBT683-Q+S+N |
LATBT683-Q+S+N | Triple Color LED, Amber/true Green/blue, Colorless Clear, 2.4mm, PLASTIC, SMT, LCC-4 | OSRAM Opto Semiconductors | LATBT683 vs LATBT683-Q+S+N |
LATBT683-Q+R+M | TRIPLE COLOR LED, AMBER/TRUE GREEN/BLUE, 2.4 mm, PLASTIC, SMT, LCC-4 | OSRAM GmbH | LATBT683 vs LATBT683-Q+R+M |
LATBT683-Q+R+N | Triple Color LED, Amber/true Green/blue, Colorless Clear, 2.4mm, PLASTIC, SMT, LCC-4 | OSRAM Opto Semiconductors | LATBT683 vs LATBT683-Q+R+N |
LATBT683-R+S+N | TRIPLE COLOR LED, AMBER/TRUE GREEN/BLUE, 2.4 mm, PLASTIC, SMT, LCC-4 | OSRAM GmbH | LATBT683 vs LATBT683-R+S+N |
LATBT683-R+R+N | TRIPLE COLOR LED, AMBER/TRUE GREEN/BLUE, 2.4 mm, PLASTIC, SMT, LCC-4 | OSRAM GmbH | LATBT683 vs LATBT683-R+R+N |
LATBT683-R+R+M | TRIPLE COLOR LED, AMBER/TRUE GREEN/BLUE, 2.4 mm, PLASTIC, SMT, LCC-4 | OSRAM GmbH | LATBT683 vs LATBT683-R+R+M |