Part Details for LAT776-Q1R1-1 by OSRAM GmbH
Results Overview of LAT776-Q1R1-1 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LAT776-Q1R1-1 Information
LAT776-Q1R1-1 by OSRAM GmbH is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LAT776-Q1R1-1
LAT776-Q1R1-1 CAD Models
LAT776-Q1R1-1 Part Data Attributes
|
LAT776-Q1R1-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LAT776-Q1R1-1
OSRAM GmbH
SINGLE COLOR LED, AMBER, 2.4mm, PLASTIC, LCC-2
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | PLASTIC, LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 105.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR | |
Peak Wavelength | 622 nm | |
Reverse Voltage-Max | 3 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 4.5 mm | |
Viewing Angle | 120 deg |
Alternate Parts for LAT776-Q1R1-1
This table gives cross-reference parts and alternative options found for LAT776-Q1R1-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAT776-Q1R1-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LAP47F-V2BB-24-1 | OSRAM GmbH | Check for Price | T-3/4 SINGLE COLOR LED, AMBER, 1.6mm, ROHS COMPLIANT, SMT, 2 PIN | LAT776-Q1R1-1 vs LAP47F-V2BB-24-1 |
LAT776-R1S2-1 | OSRAM GmbH | Check for Price | SINGLE COLOR LED, AMBER, 2.4 mm, ROHS COMPLIANT, SMT, 2 PIN | LAT776-Q1R1-1 vs LAT776-R1S2-1 |
LAT776-S1T1-1 | OSRAM GmbH | Check for Price | SINGLE COLOR LED, AMBER, 2.4 mm, ROHS COMPLIANT, SMT, 2 PIN | LAT776-Q1R1-1 vs LAT776-S1T1-1 |
LAP47F-V2BB-24-3A4B | OSRAM Opto Semiconductors | Check for Price | Single Color LED, Amber, Colorless Clear, 1.6mm, ROHS COMPLIANT, SMT, 2 PIN | LAT776-Q1R1-1 vs LAP47F-V2BB-24-3A4B |
LAP47F | OSRAM Opto Semiconductors | Check for Price | Single Color LED, Amber, MINIATURE, ROHS COMPLIANT, SMT, 2 PIN | LAT776-Q1R1-1 vs LAP47F |
LAT776-S1T1-1 | OSRAM Opto Semiconductors | Check for Price | Single Color LED, Amber, Colorless Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | LAT776-Q1R1-1 vs LAT776-S1T1-1 |