Part Details for LAT-15 by Mini-Circuits
Results Overview of LAT-15 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LAT-15 Information
LAT-15 by Mini-Circuits is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVCH32501ABF | Renesas Electronics Corporation | 3.3V CMOS 36-BIT BUFF LAT | |
LVCH32501U | Renesas Electronics Corporation | 3.3V CMOS 36-BIT BUFF LAT | |
74LVCH32501ABF8 | Renesas Electronics Corporation | 3.3V CMOS 36-BIT BUFF LAT |
Price & Stock for LAT-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0 MHz - 2500 MHz RF/MICROWAVE FIXED ATTENUATOR | 135 |
|
$1.8850 / $4.3500 | Buy Now |
Part Details for LAT-15
LAT-15 CAD Models
LAT-15 Part Data Attributes
|
LAT-15
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LAT-15
Mini-Circuits
Fixed Attenuator, 0MHz Min, 2500MHz Max, MINIATURE, SOT-143, CASE MMM168, 4 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | MINIATURE, SOT-143, CASE MMM168, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8517.70.00.00 | |
Attenuation-Nom | 15 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-253 | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.6 |
Alternate Parts for LAT-15
This table gives cross-reference parts and alternative options found for LAT-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAT-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LAT-15+ | Mini-Circuits | Check for Price | Fixed Attenuator, 0MHz Min, 2500MHz Max, ROHS COMPLIANT, MINIATURE, SOT-143, CASE MMM168, 4 PIN | LAT-15 vs LAT-15+ |