Part Details for LAT-15-361-1 by Brady Worldwide Inc
Overview of LAT-15-361-1 by Brady Worldwide Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAT-15-361-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B3542
|
Newark | Cable Id Markers, Marker Type:Self Laminating, Legend:-, Marker Dimensions:12.7Mm X 19.05Mm, Marker Material:Pet (Polyester), Legend Colour:-, Marker Colour:White, Product Range:Lat Series, Accessory Type:Label, External Height:0.75"rohs Compliant: Yes |Brady LAT-15-361-1 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 42 |
|
$61.9900 | Buy Now |
DISTI #
2267-LAT-15-361-1-ND
|
DigiKey | LABEL 0.75"HX0.5"W CLR/WH 1=7PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$62.4500 / $75.1300 | Buy Now |
DISTI #
70392214
|
RS | Self-Laminating Polyester Labels, 0.75"H x 0.5"W, Clear/White | Brady LAT-15-361-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: Package | 1 |
|
$61.9900 | Buy Now |
|
Future Electronics | LAT 0.75 x 0.5" White Self-Laminating Polyester Laser Printable Labels-1K/Pkg RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Roll | 0Roll |
|
$58.3800 / $61.3000 | Buy Now |
DISTI #
BRALAT-15-361-1
|
Heilind Electronics | .500X.750 B361B POLYESTER 1 PKG=1K | Americas - 53 in Stock |
|
$54.9839 / $72.5320 | Buy Now |
|
Onlinecomponents.com | LaserTab Series Self-Laminating Polyester Labels - 0.75 in H x 0.5 in W - Matte Finish - White/Clear. RoHS: Compliant |
4 In Stock 196 Factory Stock |
|
$59.5400 / $61.9900 | Buy Now |
DISTI #
66310273
|
Verical | Cable Markers Printable Adhesive Polyester White/Translucent Pack Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 3 |
|
$81.5658 | Buy Now |
DISTI #
BRALAT-15-361-1
|
Interstate Connecting Components | .500X.750 B361B POLYESTER 1 PKG=1K | 16 |
|
$54.9839 / $72.5320 | Buy Now |
DISTI #
1420258
|
element14 Asia-Pacific | CABLE ID MARKERS RoHS: Compliant Min Qty: 1 Container: Pack | 44 |
|
$65.3533 / $75.0684 | Buy Now |
DISTI #
1420258
|
Farnell | CABLE ID MARKERS RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 5 Days Container: Pack | 42 |
|
$67.7868 | Buy Now |