Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Ea Rohs Compliant: Yes |E-Switch LASOAV31HREDRED
RoHS:
Compliant
Min Qty:
100
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$44.9200
-
5,000
$40.2700
-
10,000
$38.9300
|
$38.9300 / $44.9200
|
Buy Now
|
|
DISTI #
141-LASOAV31HREDRED-ND
|
DigiKey
|
SWITCH PB SPDT 8A 125V
Min Qty:
100
Lead time:
11 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$29.5054
|
Buy Now
|
|
DISTI #
612-LASOAV31HREDRED
|
Mouser Electronics
|
Pushbutton Switches Pushbutton, SPDT, On-(On), Panel Mount, Front, Red, LED, Red, IP65
RoHS:
Compliant
|
0
|
|
$29.5000
|
Order Now
|
|
|
RS
|
Pushbutton Switch, SPDT, ON-(ON), 125V AC/24V DC, Solder, IP65, LA Series | E-Switch LASOAV31HREDRED
RoHS:
Compliant
Min Qty:
100
Package Multiple:
1
Lead time:
11 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$28.8200
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
100
Package Multiple:
20
Lead time:
12 Weeks
|
0
|
|
$24.8500
|
Buy Now
|
Want to compare parts?
-
E-Switch Inc
Pushbutton Switch,
VS
-