There are no models available for this part yet.
Overview of LASEEV31FREDRED by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LASEEV31FREDRED by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Round Button 8A 250VAC 250VDC Latching Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$28.4000 / $42.6200 | Buy Now | ||
DISTI #
LASEEV31FREDRED
|
Relay Specialties | Push Switch, Standard, IlluminPanel Mount, Front, SPDTRound, Button, Flush Min Qty: 1 | 0 |
|
$24.7900 / $40.3600 | RFQ |
CAD Models for LASEEV31FREDRED by TE Connectivity
Related Parts for LASEEV31FREDRED
-
LASEEV31KBLUBLUPushbutton Switches
-
KPTD-1608QBC-DVisible LEDs
-
KBU8DRectifier Diodes
-
L7808ACVLinear Regulator ICs
-
L5988DSwitching Regulator or Controllers
-
LA-101VALED Displays
-
LA6581T-TE-L-EMotion Control Electronics
-
LAMXO640E-3FTN256EProgrammable Logic Devices
-
KSC2334YTUPower Bipolar Transistors