Part Details for LASEEU11JRED by E-Switch Inc
Overview of LASEEU11JRED by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for LASEEU11JRED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5114
|
Newark | Ea Rohs Compliant: Yes |E-Switch LASEEU11JRED RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3800 / $24.6700 | Buy Now |
DISTI #
141-LASEEU11JRED-ND
|
DigiKey | SWITCH PB SPDT 8A 125V Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0859 | Buy Now |
DISTI #
612-LASEEU11JRED
|
Mouser Electronics | Pushbutton Switches Pushbutton, SPDT, On-On , Panel Mount, Front, Red, IP65 RoHS: Compliant | 0 |
|
$16.9700 / $17.0800 | Order Now |
DISTI #
74828370
|
RS | Pushbutton Switch, SPDT, ON-ON, 125V AC/24V DC, Solder, IP65, LA Series | E-Switch LASEEU11JRED RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 12 Weeks | 0 |
|
$13.6500 | Buy Now |