-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, Latched, 6A, 24VDC, Solder Lug Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8080
|
Newark | Xf0676P Rohs Compliant: Yes |E-Switch LASEEU11BRED Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5400 / $24.8500 | Buy Now |
DISTI #
LASEEU11BRED-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 8A 125V Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2142 | Buy Now |
DISTI #
612-LASEEU11BRED
|
Mouser Electronics | Pushbutton Switches 8A 125VAC Latching Solder Lug RoHS: Compliant | 0 |
|
$17.1000 / $17.2100 | Order Now |
DISTI #
74828368
|
RS | Pushbutton Switch, SPDT, ON-ON, 125V AC/24V DC, Solder, IP65, LA Series | E-Switch LASEEU11BRED RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 11 Weeks | 0 |
|
$13.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LASEEU11BRED
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LASEEU11BRED
E-Switch Inc
Pushbutton Switch, SPDT, Latched, 6A, 24VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.551 inch | |
Actuator Type | PUSHBUTTON | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Illumination | LAMP | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |