Part Details for LASC-161M-01 by FASTRON GmBH
Overview of LASC-161M-01 by FASTRON GmBH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-161MEC | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 2625, | |
XAL5030-161MEB | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1030-161ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for LASC-161M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Leaded Suppression Coil - 160μH ±20% - 0.4A - DCR: 4560mΩ - Axial Through Hole RoHS: Compliant | 0 |
|
$1.0500 / $1.1800 | Buy Now |
|
NAC | Leaded Suppression Coil - Attributes: Inductance Value: 160?H, Tolerance: 20%, DCR max: 4560m?, Rated DC Current: 0.4A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.1000 / $1.3800 | Buy Now |
Part Details for LASC-161M-01
LASC-161M-01 CAD Models
LASC-161M-01 Part Data Attributes
|
LASC-161M-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
LASC-161M-01
FASTRON GmBH
General Purpose Inductor, 160uH, 20%, 1 Element, Iron-Core
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STETCO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | IRON | |
DC Resistance | 3.8 Ω | |
Inductance-Nom (L) | 160 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 0.4 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |