Part Details for LAS4F-11/230/W by Onpow
Overview of LAS4F-11/230/W by Onpow
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH08T230WAZ | Texas Instruments | 6-A, 4.5V to 14V Input, Non-Isolated, Wide Output Adjustable Power Module with TurboTrans 10-Surface Mount Module -40 to 85 |
Price & Stock for LAS4F-11/230/W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V8F-11-230W
|
TME | Switch: push-button, Pos: 2, SPDT, 0.5A/250VAC, 1A/24VDC, ON-(ON) Min Qty: 1 | 5 |
|
$1.6500 / $2.1100 | Buy Now |