Part Details for LAS2W680MELZ25 by Nichicon Corporation
Overview of LAS2W680MELZ25 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Price & Stock for LAS2W680MELZ25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ9944
|
Newark | Snap In & Terminal/ Bulk |Nichicon LAS2W680MELZ25 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.4300 | Buy Now |
DISTI #
493-17721-ND
|
DigiKey | CAP ALUM 68UF 20% 450V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
236 In Stock |
|
$2.1019 / $5.3800 | Buy Now |
DISTI #
647-LAS2W680MELZ25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 68uf 20% Rapid Charge RoHS: Compliant | 0 |
|
$2.4000 / $2.8900 | Order Now |
DISTI #
LAS2W680MELZ25
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450V 68uf 20% Rapid Charge RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$2.3800 | Buy Now |
Part Details for LAS2W680MELZ25
LAS2W680MELZ25 CAD Models
LAS2W680MELZ25 Part Data Attributes
|
LAS2W680MELZ25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAS2W680MELZ25
Nichicon Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.52 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 600 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LAS2W680MELZ25
This table gives cross-reference parts and alternative options found for LAS2W680MELZ25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAS2W680MELZ25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMQ451VNN680MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | LAS2W680MELZ25 vs EKMQ451VNN680MP25S |
686LMH450MZBC | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | LAS2W680MELZ25 vs 686LMH450MZBC |
MAL209457689E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 68 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LAS2W680MELZ25 vs MAL209457689E3 |
450MXG68MSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LAS2W680MELZ25 vs 450MXG68MSN22X25 |
381LR680M450H012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF | Cornell Dubilier Electronics Inc | LAS2W680MELZ25 vs 381LR680M450H012 |
EKMQ451VSN680MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LAS2W680MELZ25 vs EKMQ451VSN680MP25S |
NRLPW680M450V22X25SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LAS2W680MELZ25 vs NRLPW680M450V22X25SF |
381LX680M450H012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF | Cornell Dubilier Electronics Inc | LAS2W680MELZ25 vs 381LX680M450H012 |