Part Details for LAS2G820MELZ25 by Nichicon Corporation
Overview of LAS2G820MELZ25 by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Price & Stock for LAS2G820MELZ25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2258
|
Newark | Snap In & Terminal/ Bulk |Nichicon LAS2G820MELZ25 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $3.4300 | Buy Now |
DISTI #
LAS2G820MELZ25-ND
|
DigiKey | CAP ALUM 82UF 20% 400V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9132 | Buy Now |
DISTI #
647-LAS2G820MELZ25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 82UF 20% RoHS: Compliant | 0 |
|
$2.9200 / $4.8500 | Order Now |
DISTI #
V79:2366_24644163
|
Arrow Electronics | Cap Aluminum Lytic 82uF 400V 20% (22 X 25mm) Snap-In 10mm 640mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 1842 | Americas - 61 |
|
$1.6230 | Buy Now |
|
Future Electronics | LAS Series 400 V 82 uf 105'c 22x25mm 2k hours Snap-In Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks Container: Bag | 0Bag |
|
$2.8600 / $2.9700 | Buy Now |
DISTI #
39803842
|
Verical | Cap Aluminum Lytic 82uF 400V 20% (22 X 25mm) Snap-In 10mm 640mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 1842 | Americas - 61 |
|
$1.6230 | Buy Now |
DISTI #
C1S528101144512
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 61 |
|
$1.6230 | Buy Now |
Part Details for LAS2G820MELZ25
LAS2G820MELZ25 CAD Models
LAS2G820MELZ25 Part Data Attributes
|
LAS2G820MELZ25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAS2G820MELZ25
Nichicon Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.54 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 640 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LAS2G820MELZ25
This table gives cross-reference parts and alternative options found for LAS2G820MELZ25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAS2G820MELZ25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECHA401VSN820MP25T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | Chemi-Con | LAS2G820MELZ25 vs ECHA401VSN820MP25T |
LG400M0082BP4-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | YAGEO Corporation | LAS2G820MELZ25 vs LG400M0082BP4-2225 |
LG400M0082BP5-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | YAGEO Corporation | LAS2G820MELZ25 vs LG400M0082BP5-2225 |
KP826M2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF | Man Yue Technology Holdings Ltd | LAS2G820MELZ25 vs KP826M2G |
826LMB400M2BC | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | LAS2G820MELZ25 vs 826LMB400M2BC |
NRLPW820M400V22X25SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LAS2G820MELZ25 vs NRLPW820M400V22X25SF |
EKMM401VSN820MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LAS2G820MELZ25 vs EKMM401VSN820MP25S |
SLP820M400A1P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LAS2G820MELZ25 vs SLP820M400A1P3 |
381LR820M400H012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LAS2G820MELZ25 vs 381LR820M400H012 |
NRLPW820M400V22X25LF | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | NIC Components Corp | LAS2G820MELZ25 vs NRLPW820M400V22X25LF |