Part Details for LAS15A05 by TDK-Lambda Corporation
Overview of LAS15A05 by TDK-Lambda Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LAS15A05
LAS15A05 CAD Models
LAS15A05 Part Data Attributes
|
LAS15A05
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
LAS15A05
TDK-Lambda Corporation
Regulator, 1 Output, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3 V | |
Input Voltage Absolute-Max | 35 V | |
Line Regulation-Max | 0.075% | |
Load Regulation-Max | 0.03% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Qualification Status | Not Qualified | |
Technology | BIPOLAR | |
Voltage Tolerance-Max | 2% |