Part Details for LAS1506 by TDK-Lambda Corporation
Overview of LAS1506 by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LAS1506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$17.5500 | Buy Now |
Part Details for LAS1506
LAS1506 CAD Models
LAS1506 Part Data Attributes:
|
LAS1506
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
LAS1506
TDK-Lambda Corporation
Regulator, 1 Output, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3 V | |
Input Voltage Absolute-Max | 35 V | |
Line Regulation-Max | 0.09% | |
Load Regulation-Max | 0.036% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 6 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Qualification Status | Not Qualified | |
Technology | BIPOLAR | |
Voltage Tolerance-Max | 5% |