Part Details for LAS1-AJ-11X/21/G/24V by Onpow
Overview of LAS1-AJ-11X/21/G/24V by Onpow
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for LAS1-AJ-11X/21/G/24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V16-11XAJ-2-24G
|
TME | Switch: rotary, Pos: 2, SPDT, 3A/220VAC, 2A/24VDC, -20÷55°C, 50mΩ Min Qty: 1 | 4 |
|
$3.7000 / $4.6200 | Buy Now |