Part Details for LAS1-AGQ-11E/G/110V by Onpow
Overview of LAS1-AGQ-11E/G/110V by Onpow
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG46110V-DIP | Renesas Electronics Corporation | GreenPAK SLG46110 20-pin DIP Prototyping Board | |
SLG46110V-SKT | Renesas Electronics Corporation | GreenPAK SLG46110 Development Kit with Socket Adapter | |
SLG46110V | Renesas Electronics Corporation | GreenPAK™ Programmable Mixed-Signal Matrix |
Price & Stock for LAS1-AGQ-11E/G/110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V19-11R-110G-S
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 0.5A/220VAC, 1A/24VDC, IP67 Min Qty: 1 | 3 |
|
$7.5600 / $8.6400 | Buy Now |