Part Details for LARA-L6004D-01B by u-blox AG
Results Overview of LARA-L6004D-01B by u-blox AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LARA-L6004D-01B Information
LARA-L6004D-01B by u-blox AG is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LARA-L6004D-01B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672-LARA-L6004D-01BCT-ND
|
DigiKey | RF TXRX MOD CELL NAV SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
699 In Stock |
|
$62.1500 / $119.3300 | Buy Now |
DISTI #
377-LARA-L6004D-01B
|
Mouser Electronics | Cellular Modules LTE/3G/GSM-Global B1,2,3,4,5,7,8,12,13,18,19,20,26,28 LGA 24 x 26 mm, 150 pcs/reel RoHS: Compliant | 165 |
|
$62.1500 / $119.3300 | Buy Now |
DISTI #
LARA-L6004D-01B
|
Richardson RFPD | 4G/LTE EMBEDDED CELLULAR MODULE RoHS: Compliant Min Qty: 150 | 0 |
|
$62.1500 | Buy Now |
|
Braemac Americas-Symmetry | LTE Cat 4/3G/GSM Module - Global, Data Only Min Qty: 1 | In Stock |
|
$62.1500 / $119.3300 | Buy Now |
Part Details for LARA-L6004D-01B
LARA-L6004D-01B CAD Models
LARA-L6004D-01B Part Data Attributes
|
LARA-L6004D-01B
u-blox AG
Buy Now
Datasheet
|
Compare Parts:
LARA-L6004D-01B
u-blox AG
RF and Baseband Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | U-BLOX AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | u-blox | |
Telecom IC Type | RF AND BASEBAND CIRCUIT |