Part Details for LAQ2P121MELZ25 by Nichicon Corporation
Overview of LAQ2P121MELZ25 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAQ2P121MELZ25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T2838
|
Newark | Snap In & Terminal/ Bulk |Nichicon LAQ2P121MELZ25 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.8400 | Buy Now |
DISTI #
493-7570-ND
|
DigiKey | CAP ALUM 120UF 20% 220V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4098 | Buy Now |
DISTI #
647-LAQ2P121MELZ25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 120uF 220 Volts 0.2 RoHS: Compliant | 0 |
|
$2.4100 / $4.0100 | Order Now |
Part Details for LAQ2P121MELZ25
LAQ2P121MELZ25 CAD Models
LAQ2P121MELZ25 Part Data Attributes
|
LAQ2P121MELZ25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAQ2P121MELZ25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.48 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 220 V | |
Ripple Current | 600 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LAQ2P121MELZ25
This table gives cross-reference parts and alternative options found for LAQ2P121MELZ25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAQ2P121MELZ25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAQ2P121MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | LAQ2P121MELZ25 vs LAQ2P121MERZHA |
LAQ2P121MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | LAQ2P121MELZ25 vs LAQ2P121MERZGA |
LAQ2P121MERZGAZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | LAQ2P121MELZ25 vs LAQ2P121MERZGAZB |