There are no models available for this part yet.
Overview of LAQ2D122MELB50 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LAQ2D122MELB50 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89T2785
|
Newark | Snap In & Terminal/ Bulk |Nichicon LAQ2D122MELB50 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5100 / $6.2200 | Buy Now | |
DISTI #
493-7623-ND
|
DigiKey | CAP ALUM 1200UF 20% 200V SNAP TH Min Qty: 200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4511 | Buy Now | |
DISTI #
647-LAQ2D122MELB50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1200uF 200 Volts 0.2 RoHS: Compliant | 0 |
|
$6.4600 | Order Now |
CAD Models for LAQ2D122MELB50 by Nichicon Corporation
Part Data Attributes for LAQ2D122MELB50 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
1200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.46 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
2650 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LAQ2D122MELB50
This table gives cross-reference parts and alternative options found for LAQ2D122MELB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAQ2D122MELB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC200M1200BP543050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF | YAGEO Corporation | LAQ2D122MELB50 vs LC200M1200BP543050 |
ELXH201VSN122MR50T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, | Chemi-Con | LAQ2D122MELB50 vs ELXH201VSN122MR50T |
ELXQ201VSN122MR50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | LAQ2D122MELB50 vs ELXQ201VSN122MR50S |
LC200M1200BP5-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF | YAGEO Corporation | LAQ2D122MELB50 vs LC200M1200BP5-3050 |
LC200M1200BP4-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF | YAGEO Corporation | LAQ2D122MELB50 vs LC200M1200BP4-3050 |
LG200M1200BPF43050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LAQ2D122MELB50 vs LG200M1200BPF43050 |
ELXH201VNN122MR50M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, | Chemi-Con | LAQ2D122MELB50 vs ELXH201VNN122MR50M |
ECS2DBW122MLL10300050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, | Nantong Jianghai Capacitor Co Ltd | LAQ2D122MELB50 vs ECS2DBW122MLL10300050 |
ELXH201VNN122MR50T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, | Chemi-Con | LAQ2D122MELB50 vs ELXH201VNN122MR50T |
ELXH201LIN122MR50T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, | Chemi-Con | LAQ2D122MELB50 vs ELXH201LIN122MR50T |