Part Details for LAPPLV10CGRN by E-Switch Inc
Overview of LAPPLV10CGRN by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAPPLV10CGRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8074
|
Newark | Xf0584P Rohs Compliant: Yes |E-Switch LAPPLV10CGRN RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1500 / $8.2500 | Buy Now |
DISTI #
LAPPLV10CGRN-ND
|
DigiKey | INCAND PANEL INDICATOR 28V Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7862 | Buy Now |
DISTI #
612-LAPPLV10CGRN
|
Mouser Electronics | Pushbutton Switches 8A 125VAC Pilot Indctr RoHS: Compliant | 0 |
|
$5.2700 / $7.9900 | Order Now |
DISTI #
74828359
|
RS | Pilot Indicator, No Internal Switch Contacts, Solder, IP65, LA Series | E-Switch LAPPLV10CGRN RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$4.5700 | Buy Now |