Part Details for LAP47B-S2U1-24-1 by OSRAM GmbH
Overview of LAP47B-S2U1-24-1 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAP47B-S2U1-24-1
LAP47B-S2U1-24-1 CAD Models
LAP47B-S2U1-24-1 Part Data Attributes:
|
LAP47B-S2U1-24-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LAP47B-S2U1-24-1
OSRAM GmbH
SINGLE COLOR LED, AMBER, 1.6mm, ROHS COMPLIANT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 392.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.825 mm | |
Packing Method | TR | |
Peak Wavelength | 624 nm | |
Reverse Voltage-Max | 12 V | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for LAP47B-S2U1-24-1
This table gives cross-reference parts and alternative options found for LAP47B-S2U1-24-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAP47B-S2U1-24-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q65110A5329 | Single Color LED | OSRAM Opto Semiconductors | LAP47B-S2U1-24-1 vs Q65110A5329 |
LAP47B-S2U1-24-1 | Single Color LED, Amber, Colorless Clear, 1.6mm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | LAP47B-S2U1-24-1 vs LAP47B-S2U1-24-1 |