Part Details for LAP03TB220K by TAIYO YUDEN
Overview of LAP03TB220K by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAP03TB220K
LAP03TB220K CAD Models
LAP03TB220K Part Data Attributes
|
LAP03TB220K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LAP03TB220K
TAIYO YUDEN
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 3.4 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.13 A | |
Self Resonance Frequency | 9.6 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for LAP03TB220K
This table gives cross-reference parts and alternative options found for LAP03TB220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAP03TB220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAL03KH220K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAP03TB220K vs LAL03KH220K |
LAL03NA220K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAP03TB220K vs LAL03NA220K |
LAL02VA220K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAP03TB220K vs LAL02VA220K |
LALAL03KH220K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAP03TB220K vs LALAL03KH220K |
LAL03TA,TB,NA,KH220K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | TAIYO YUDEN | LAP03TB220K vs LAL03TA,TB,NA,KH220K |
LAP03TA220K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAP03TB220K vs LAP03TA220K |
FAL02TA220K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAP03TB220K vs FAL02TA220K |
LAL03VB220K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | LAP03TB220K vs LAL03VB220K |
LALAL03TA220K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | LAP03TB220K vs LALAL03TA220K |
AL0255-220-KA | General Purpose Inductor, 22uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | LAP03TB220K vs AL0255-220-KA |