Datasheets
LAP02KR220K by: TAIYO YUDEN

General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT

Part Details for LAP02KR220K by TAIYO YUDEN

Results Overview of LAP02KR220K by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

LAP02KR220K Information

LAP02KR220K by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.

Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.

Part Details for LAP02KR220K

LAP02KR220K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LAP02KR220K Part Data Attributes

LAP02KR220K TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
LAP02KR220K TAIYO YUDEN General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Construction Cylindrical
Core Material FERRITE
DC Resistance 3.4 Ω
Inductance-Nom (L) 22 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Lead Diameter 0.45 mm
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Diameter 2.3 mm
Package Length 3.4 mm
Package Style Axial
Packing Method Bulk
Quality Factor-Min (at L-nom) 40
Rated Current-Max 0.13 A
Self Resonance Frequency 17 MHz
Shape/Size Description TUBULAR PACKAGE
Shielded NO
Surface Mount NO
Terminal Placement AXIAL
Terminal Shape WIRE
Test Frequency 2.52 MHz
Tolerance 10%

Alternate Parts for LAP02KR220K

This table gives cross-reference parts and alternative options found for LAP02KR220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAP02KR220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LAL02TB220K TAIYO YUDEN Check for Price General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED LAP02KR220K vs LAL02TB220K
LALAL02VA220K TAIYO YUDEN Check for Price General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core LAP02KR220K vs LALAL02VA220K
LAL02VA220K TAIYO YUDEN Check for Price General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core LAP02KR220K vs LAL02VA220K
LAL02NA220K TAIYO YUDEN Check for Price General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT LAP02KR220K vs LAL02NA220K
LAP02TA220K TAIYO YUDEN Check for Price General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED LAP02KR220K vs LAP02TA220K