Part Details for LAP-301DB by ROHM Semiconductor
Overview of LAP-301DB by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LAP-301DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LAP-301DB-ND
|
DigiKey | HIGH BRIGHTNESS NUMERIC LED DISP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
132 In Stock |
|
$2.1634 / $5.0400 | Buy Now |
DISTI #
LAP-301DB
|
Avnet Americas | Displays Segmented Module 10-Pin DIP Filmpack - Bulk (Alt: LAP-301DB) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Bulk | 0 |
|
$2.1840 / $2.4864 | Buy Now |
DISTI #
755-LAP-301DB
|
Mouser Electronics | LED Displays & Accessories HIGH BRIGHTNESS LED DISPLAYS RoHS: Compliant | 266 |
|
$2.1300 / $5.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$2.2200 | Buy Now |
|
Quest Components | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY, 1-CHARACTER, ORANGE, 8MM | 130 |
|
$1.8900 / $3.7800 | Buy Now |
DISTI #
LAP-301DB
|
TTI | LED Displays & Accessories HIGH BRIGHTNESS LED DISPLAYS RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 160 Container: Bulk | Americas - 0 |
|
$2.1000 / $2.8500 | Buy Now |
Part Details for LAP-301DB
LAP-301DB CAD Models
LAP-301DB Part Data Attributes:
|
LAP-301DB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LAP-301DB
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange, 8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | COMMON ANODE, MULTIPLEXED, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 8 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 605 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |