LANK2405DUW3
Wall Industries Inc
Description: Power Supply Module, Hybrid,

Overview of LANK2405DUW3 by Wall Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Automotive

Price & Stock for LANK2405DUW3 by Wall Industries Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LANK2405DUW3
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Not Compliant Min Qty: 1 0
RFQ

CAD Models for LANK2405DUW3 by Wall Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LANK2405DUW3 by Wall Industries Inc

LANK2405DUW3
Wall Industries Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WALL INDUSTRIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
9 V
Input Voltage-Nom
24 V
JESD-30 Code
R-MDIP-T24
Number of Functions
1
Number of Outputs
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.3 A
Output Voltage-Max
5.05 V
Output Voltage-Min
4.95 V
Output Voltage-Nom
5 V
Package Body Material
METAL
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Power Output-Max
3 W
Want to compare parts?
  1. LANK2405DUW3
    Wall Industries Inc
    Power Supply Module, Hybrid,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LANK2405DUW3 by Wall Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LANK2405DUW3 by Wall Industries Inc

Select Manufacturer
Which Manufacturer of LANK2405DUW3 would you like to use for your alert(s)?
  • Please alert me when LANK2405DUW3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LANK2405DUW3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LANK2405DUW3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LANK2405DUW3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LANK2405DUW3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LANK2405DUW3 by Wall Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: