Part Details for LAN9500A-ABZJ by SMSC
Overview of LAN9500A-ABZJ by SMSC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAN9500A-ABZJ
LAN9500A-ABZJ CAD Models
LAN9500A-ABZJ Part Data Attributes:
|
LAN9500A-ABZJ
SMSC
Buy Now
Datasheet
|
Compare Parts:
LAN9500A-ABZJ
SMSC
LAN Controller, 4 Channel(s), 60MBps, CMOS, 8 X 8 MM, ROHS COMPLIANT, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, ROHS COMPLIANT, QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | PCI; USB | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 60 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 11 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |