-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 CHANNEL(S), 480M bps, LOCAL AREA NETWORK CONTROLLER, QCC56, 8 X 8 MM, ROHS COMPLIANT, QFN-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2410
|
Newark | Ethernet Controller, 10/100Mbps, Qfn-56, Supply Voltage Min:3V, Supply Voltage Max:3.6V, No. Of Pins:56Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-, Automotive Qualification Standard:-, Msl:Mslrohs Compliant: Yes |Microchip LAN9500A-ABZJ-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 813 |
|
$4.4300 / $5.5000 | Buy Now |
DISTI #
41AH8417
|
Newark | Usb-Ethernet Bridge, 0 To 70Deg C, Bridge Type:Usb To 10/100 Ethernet, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Qfn-Ep, No. Of Pins:56Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C Rohs Compliant: Yes |Microchip LAN9500A-ABZJ-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.9700 | Buy Now |
DISTI #
69W9517
|
Newark | Hi-Speed Usb 2.0 To 10/100 Ethernet Ctrl 56 Vqfn 8X8X0.9Mm T/R Rohs Compliant: Yes |Microchip LAN9500A-ABZJ-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2500 | Buy Now |
DISTI #
638-1110-1-ND
|
DigiKey | IC USB 2.0-10/100 ETH CRTL 56QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
82026 In Stock |
|
$4.2625 / $5.2900 | Buy Now |
DISTI #
886-LAN9500A-ABZJ-TR
|
Mouser Electronics | USB Interface IC USB 2.0 Ethernet MAC PHY Auto-MDIX RoHS: Compliant | 9868 |
|
$4.2700 / $5.2900 | Buy Now |
DISTI #
V36:1790_06439593
|
Arrow Electronics | Full Speed/High Speed USB 2.0 to 10/100 Ethernet Controller USB 2.0 3.3V T/R 56-Pin VQFN EP RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2223 | Americas - 69000 |
|
$4.0780 | Buy Now |
DISTI #
VBF:5286_06439593
|
Arrow Electronics | Full Speed/High Speed USB 2.0 to 10/100 Ethernet Controller USB 2.0 3.3V T/R 56-Pin VQFN EP RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2346 | Americas - 15000 |
|
$4.3730 | Buy Now |
DISTI #
V72:2272_06439593
|
Arrow Electronics | Full Speed/High Speed USB 2.0 to 10/100 Ethernet Controller USB 2.0 3.3V T/R 56-Pin VQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2313 Container: Cut Strips | Americas - 8096 |
|
$4.4170 / $4.4260 | Buy Now |
DISTI #
LAN9500A-ABZJ-TR
|
Microchip Technology Inc | Hi-Speed USB 2.0 to 10/100 Ethernet Controller, Projected EOL: 2034-11-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.5100 / $5.2900 | Buy Now |
|
Future Electronics | LAN950x Series 3.3 V Surface Mount USB 2.0 to 10/100 Ethernet Controller- QFN-56 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Container: Reel | 0Reel |
|
$4.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN9500A-ABZJ-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9500A-ABZJ-TR
Microchip Technology Inc
4 CHANNEL(S), 480M bps, LOCAL AREA NETWORK CONTROLLER, QCC56, 8 X 8 MM, ROHS COMPLIANT, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | PCI; USB | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; ETHERNET | |
Data Encoding/Decoding Method | NRZI | |
Data Transfer Rate-Max | 60 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 11 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 56 | |
On Chip Data RAM Width | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 7168 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
This table gives cross-reference parts and alternative options found for LAN9500A-ABZJ-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9500A-ABZJ-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN9500I-ABZJ | 4 CHANNEL(S), 480M bps, SERIAL COMM CONTROLLER, QCC56, 8 X 8 MM, ROHS COMPLIANT, QFN-56 | Microchip Technology Inc | LAN9500A-ABZJ-TR vs LAN9500I-ABZJ |