Part Details for LAN9360C-I/CQBT-101 by Microchip Technology Inc
Overview of LAN9360C-I/CQBT-101 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN9360C-I/CQBT-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK3598
|
Newark | Avb Audio Endpoint With Integrated Support For Gptp, Avtp, Rtp, Crf 100 Tfbga 9X9X1.2Mm T/R Rohs Compliant: Yes |Microchip LAN9360C-I/CQBT-101 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.5400 | Buy Now |
DISTI #
150-LAN9360C-I/CQBT-101TR-ND
|
DigiKey | AVB AUDIO ENDPOINT WITH INTEGRAT Min Qty: 2000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.3250 | Buy Now |
DISTI #
579-AN9360CI/CQBT101
|
Mouser Electronics | Ethernet ICs AVB Audio Endpoint with integrated support for gPTP, AVTP, RTP, CRF RoHS: Compliant | 0 |
|
$13.3300 | Order Now |
DISTI #
LAN9360C-I/CQBT-101
|
Microchip Technology Inc | AVB Audio Endpoint with integrated support for gPTP, AVTP, RTP, CRF, Projected EOL: 2049-07-13 RoHS: Compliant pbFree: Yes |
14000 Alternates Available |
|
$10.9800 / $16.5500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$14.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 14000 Factory Stock |
|
$13.5100 / $39.6600 | Buy Now |
|
NAC | AVB Audio Endpoint with integrated support for gPTP, AVTP, RTP, CRF, 100 TFBGA 9x9x1.2mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 12000 |
|
$13.0000 / $15.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 14000 Factory Stock |
|
$13.5100 / $39.6600 | Buy Now |
Part Details for LAN9360C-I/CQBT-101
LAN9360C-I/CQBT-101 CAD Models
LAN9360C-I/CQBT-101 Part Data Attributes
|
LAN9360C-I/CQBT-101
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9360C-I/CQBT-101
Microchip Technology Inc
Ethernet Transceiver, 1-Trnsvr, PBFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |