-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3215
|
Newark | 3-Port 10/100 Managed Ethernet Switch With Single Rmii 56 Vqfn 8X8X1.0Mm Tray Rohs Compliant: Yes |Microchip LAN9354I/ML RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6200 | Buy Now |
DISTI #
LAN9354I/ML-ND
|
DigiKey | IC ETHERNET SWITCH 3PORT 56QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
778 In Stock |
|
$5.8000 / $7.2000 | Buy Now |
DISTI #
579-LAN9354I/ML
|
Mouser Electronics | Ethernet ICs 3Port 10/100 Managed Ethernet Switch RoHS: Compliant | 9559 |
|
$5.6600 / $6.8200 | Buy Now |
DISTI #
V36:1790_13967755
|
Arrow Electronics | Ethernet Switch 3-Port 56-Pin VQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2311 | Americas - 47 |
|
$5.5480 / $6.0680 | Buy Now |
DISTI #
LAN9354I/ML
|
Microchip Technology Inc | 3-Port 10/100 Managed Ethernet Switch with Single RMII, Projected EOL: 2039-07-15 RoHS: Compliant pbFree: Yes |
1199 Alternates Available |
|
$4.7800 / $7.2000 | Buy Now |
|
Future Electronics | 3-Port 10/100 Managed Ethernet Switch with Single RMII RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$5.4400 / $5.6900 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - 3-Port - 56-Pin VQFN EP - Tray RoHS: Compliant |
690 In Stock 2340 Factory Stock |
|
$5.4400 / $7.3100 | Buy Now |
DISTI #
66294856
|
Verical | Ethernet Switch 3-Port 56-Pin VQFN EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2236 | Americas - 690 |
|
$6.6304 / $9.2532 | Buy Now |
DISTI #
69829326
|
Verical | Ethernet Switch 3-Port 56-Pin VQFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 47 |
|
$5.5480 / $6.0680 | Buy Now |
DISTI #
76844890
|
Verical | Ethernet Switch 3-Port 56-Pin VQFN EP Tray RoHS: Compliant Min Qty: 34 Package Multiple: 34 Date Code: 2237 | Americas - 34 |
|
$12.5178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN9354I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9354I/ML
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | integrated 1.2V regulator | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for LAN9354I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9354I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN9354T/ML | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN9354I/ML vs LAN9354T/ML |