Part Details for LAN9313-NZW by Microchip Technology Inc
Overview of LAN9313-NZW by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN9313-NZW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9510
|
Newark | 10/100 3-Port Managed Ethernet Switches 128 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip LAN9313-NZW RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4500 / $10.3700 | Buy Now |
DISTI #
LAN9313-NZW-ND
|
DigiKey | IC ETHER SW 3PORT 16BIT 128TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
70 In Stock |
|
$9.1700 / $12.1100 | Buy Now |
DISTI #
886-LAN9313-NZW
|
Mouser Electronics | Ethernet ICs Three Port 10/100 Ethernet Switch RoHS: Compliant | 86 |
|
$9.1700 / $12.1100 | Buy Now |
DISTI #
LAN9313-NZW
|
Microchip Technology Inc | Two Port 10/100 Managed Ethernet Switch with 16-Bit Non-PCI CPU Interface, Projected EOL: 2034-01-14 RoHS: Compliant pbFree: Yes |
1620 Alternates Available |
|
$8.7700 / $12.1100 | Buy Now |
|
Future Electronics | LAN9313 Series 3.3 V Three Ports 10/100 Managed Ethernet Switch - TQFP-128 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$9.7500 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - Parallel Interface - 10/100 Base-FX/T/TX PHY - 135mA 3.3V Supply - 128-XVTQFP (14x14) Package. RoHS: Compliant | 1710 Factory Stock |
|
$9.5900 / $13.7700 | Buy Now |
|
NAC | 10/100 3-port Managed Ethernet Switches - Package: 128 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray | 1350 |
|
$9.5100 / $11.4700 | Buy Now |
DISTI #
LAN9313-NZW
|
Avnet Silica | Ethernet Switch 3-Port 10Mbps/100Mbps 128-Pin XVTQFP (Alt: LAN9313-NZW) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LAN9313-NZW
|
EBV Elektronik | Ethernet Switch 3-Port 10Mbps/100Mbps 128-Pin XVTQFP (Alt: LAN9313-NZW) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Ethernet Switch - Parallel Interface - 10/100 Base-FX/T/TX PHY - 135mA 3.3V Supply - 128-XVTQFP (14x14) Package. RoHS: Compliant | 1710 Factory Stock |
|
$9.5900 / $13.7700 | Buy Now |
Part Details for LAN9313-NZW
LAN9313-NZW CAD Models
LAN9313-NZW Part Data Attributes
|
LAN9313-NZW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9313-NZW
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT, PQFP128, ROHS COMPLIANT, PLASTIC, XVTQFP-128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, PLASTIC, XVTQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for LAN9313-NZW
This table gives cross-reference parts and alternative options found for LAN9313-NZW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9313-NZW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4891ETJ+T | 10/100/1000 Base-T Ethernet LAN Switch, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | LAN9313-NZW vs MAX4891ETJ+T |
MAX4891ETJ | LAN Switching Circuit, BICMOS, 5 X 5 MM, TQFN-32 | Maxim Integrated Products | LAN9313-NZW vs MAX4891ETJ |
LAN9313-NU | DATACOM, LAN SWITCHING CIRCUIT, PQFP128, ROHS COMPLIANT, PLASTIC, VTQFP-128 | Microchip Technology Inc | LAN9313-NZW vs LAN9313-NU |
LAN9312-NZW-TR | DATACOM, LAN SWITCHING CIRCUIT | Microchip Technology Inc | LAN9313-NZW vs LAN9312-NZW-TR |
MAX4891ETJ+T | LAN Switching Circuit, BICMOS, 5 X 5 MM, TQFN-32 | Maxim Integrated Products | LAN9313-NZW vs MAX4891ETJ+T |
LAN9311I-NZW | DATACOM, LAN SWITCHING CIRCUIT, PQFP128, ROHS COMPLIANT, PLASTIC, XVTQFP-128 | Microchip Technology Inc | LAN9313-NZW vs LAN9311I-NZW |
LAN9312-NZW | DATACOM, LAN SWITCHING CIRCUIT, PQFP128, ROHS COMPLIANT, PLASTIC, XVTQFP-128 | Microchip Technology Inc | LAN9313-NZW vs LAN9312-NZW |
MAX4891ETJ-T | LAN Switching Circuit, BICMOS, 5 X 5 MM, TQFN-32 | Maxim Integrated Products | LAN9313-NZW vs MAX4891ETJ-T |
LAN9313I-NZW | DATACOM, LAN SWITCHING CIRCUIT, PQFP128, ROHS COMPLIANT, PLASTIC, XVTQFP-128 | Microchip Technology Inc | LAN9313-NZW vs LAN9313I-NZW |