Part Details for LAN9303M-AKZE by SMSC
Overview of LAN9303M-AKZE by SMSC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN9303M-AKZE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 82 |
|
RFQ | ||
|
Quest Components | 65 |
|
$9.5312 / $11.5920 | Buy Now | |
|
Sense Electronic Company Limited | QFN72 | 3456 |
|
RFQ |
Part Details for LAN9303M-AKZE
LAN9303M-AKZE CAD Models
LAN9303M-AKZE Part Data Attributes:
|
LAN9303M-AKZE
SMSC
Buy Now
Datasheet
|
Compare Parts:
LAN9303M-AKZE
SMSC
Ethernet Transceiver, 10 X 10 MM, ROHS COMPLIANT, QFN-72
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFN | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, QFN-72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N72 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |