Part Details for LAN9255T-I/ZMX019 by Microchip Technology Inc
Results Overview of LAN9255T-I/ZMX019 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LAN9255T-I/ZMX019 Information
LAN9255T-I/ZMX019 by Microchip Technology Inc is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LAN9255T-I/ZMX019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAN9255T-I/ZMX019
|
Microchip Technology Inc | EtherCAT Slave Controller with integrated MCU (512k memory), TQFP, Projected EOL: 2049-05-03 RoHS: Compliant Lead time: 15 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$12.3200 / $18.5500 | Buy Now |
Part Details for LAN9255T-I/ZMX019
LAN9255T-I/ZMX019 CAD Models
LAN9255T-I/ZMX019 Part Data Attributes
|
LAN9255T-I/ZMX019
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9255T-I/ZMX019
Microchip Technology Inc
LAN Controller, 12 Channel(s), 12.5MBps, CMOS, PQFP128
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-128 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
Bus Compatibility | MMC; SD; QSPI; USB | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | SYNC, BYTE; ETHERNET | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of I/O Lines | 51 | |
Number of Serial I/Os | 12 | |
Number of Terminals | 128 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | QFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
RAM (words) | 196608 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |