Part Details for LAN9250I/ML by Microchip Technology Inc
Results Overview of LAN9250I/ML by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LAN9250I/ML Information
LAN9250I/ML by Microchip Technology Inc is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LAN9250I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3190
|
Newark | 10/100 Industrial Ethernet Controller & Phy 64 Qfn 9X9X0.9Mm Tray Rohs Compliant: Yes |Microchip... more RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3700 | Buy Now |
DISTI #
LAN9250I/ML-ND
|
DigiKey | IC ETHERNET CONTROLLER 64QFN Min Qty: 1 Lead time: 5 Weeks Container: Tray |
555 In Stock |
|
$6.5750 / $8.1700 | Buy Now |
DISTI #
LAN9250I/ML
|
Avnet Americas | Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 64-Pin QFN Tray - Trays (Alt: LAN9250I/ML) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$6.2015 / $6.6223 | Buy Now |
DISTI #
579-LAN9250I/ML
|
Mouser Electronics | Ethernet ICs 10/100 Industrial Ethernet Controller RoHS: Compliant | 0 |
|
$6.5800 / $8.1700 | Order Now |
DISTI #
LAN9250I/ML
|
Microchip Technology Inc | 10/100 Industrial Ethernet Controller & PHY, QFN, Projected EOL: 2039-07-15 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tray |
437 Alternates Available |
|
$5.4200 / $8.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 520 Factory Stock |
|
$6.5300 / $13.6800 | Buy Now |
|
NAC | 10/100 Industrial Ethernet Controller & PHY - Package: 64 QFN 9x9x0.9mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$6.4100 / $7.7400 | Buy Now |
DISTI #
LAN9250I/ML
|
Avnet Silica | (Alt: LAN9250I/ML) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LAN9250I/ML
|
EBV Elektronik | (Alt: LAN9250I/ML) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 520 Factory Stock |
|
$6.5300 / $13.6800 | Buy Now |
Part Details for LAN9250I/ML
LAN9250I/ML CAD Models
LAN9250I/ML Part Data Attributes
|
LAN9250I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9250I/ML
Microchip Technology Inc
IC,LAN NODE CONTROLLER,LLCC,64PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
Bus Compatibility | I2C; SPI | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; ETHERNET | |
Data Encoding/Decoding Method | NRZ; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for LAN9250I/ML
This table gives cross-reference parts and alternative options found for LAN9250I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9250I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LAN9250T/ML | Microchip Technology Inc | $7.4750 | IC,LAN NODE CONTROLLER,LLCC,64PIN | LAN9250I/ML vs LAN9250T/ML |
LAN9250/ML | Microchip Technology Inc | $7.3700 | IC,LAN NODE CONTROLLER,LLCC,64PIN | LAN9250I/ML vs LAN9250/ML |
LAN9250TV/ML | Microchip Technology Inc | $9.1050 | IC,LAN NODE CONTROLLER,LLCC,64PIN | LAN9250I/ML vs LAN9250TV/ML |
LAN9250TI/ML | Microchip Technology Inc | $7.8900 | IC,LAN NODE CONTROLLER,LLCC,64PIN | LAN9250I/ML vs LAN9250TI/ML |
LAN9250I/ML Frequently Asked Questions (FAQ)
-
The LAN9250I/ML supports cable lengths up to 100 meters, as per the IEEE 802.3 standard.
-
The LAN9250I/ML can be configured for half-duplex or full-duplex mode through the PHY control register (Register 0x1F).
-
The power consumption of LAN9250I/ML is typically around 350mW in active mode and 10mW in power-down mode.
-
VLAN tagging can be implemented using the VLAN tag insertion/removal feature of the LAN9250I/ML, which is controlled through the VLAN control register (Register 0x14).
-
The LAN9250I/ML supports packet sizes up to 1536 bytes, as per the IEEE 802.3 standard.