-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, ROHS COMPLIANT, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6589
|
Newark | Ethernet Ctrl, 100Mbps, -40 To 85Deg C, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Controller Ic Case Style:Tqfp, No. Of Pins:100Pins, Ic Interface Type:Mii, Rohs Compliant: Yes |Microchip LAN9218I-MT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$25.2300 / $31.3100 | Buy Now |
DISTI #
LAN9218I-MT-ND
|
DigiKey | IC CONTROLLER ETHERNET 100TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
317 In Stock |
|
$24.2601 / $32.0100 | Buy Now |
DISTI #
LAN9218I-MT
|
Avnet Americas | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin TQFP - Trays (Alt: LAN9218I-MT) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$24.2600 / $32.0100 | Buy Now |
DISTI #
886-LAN9218I-MT
|
Mouser Electronics | Ethernet ICs Indust Hi Perfrm Single-Chip RoHS: Compliant | 1527 |
|
$24.1900 / $28.9300 | Buy Now |
DISTI #
V99:2348_06439573
|
Arrow Electronics | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2306 | Americas - 90 |
|
$27.6800 | Buy Now |
DISTI #
LAN9218I-MT
|
Microchip Technology Inc | High Performance Single Chip 10/100 Ethernet Controller with HP Auto-MDIX, Projected EOL: 2034-11-08 RoHS: Compliant pbFree: Yes |
3040 Alternates Available |
|
$23.1600 / $32.0100 | Buy Now |
DISTI #
70389325
|
RS | High-Performance 10/100 Controller, Ind | Microchip Technology Inc. LAN9218I-MT RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$28.8100 / $32.0100 | RFQ |
|
Future Electronics | LAN9218I Series 3.3 V Single Chip 10/100 Ethernet Controller SMT - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 821Tray |
|
$28.8700 / $30.3200 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - 10Mbps/100Mbps - 3.3V - 100 Pins. RoHS: Compliant |
844 In Stock 7740 Factory Stock |
|
$22.1400 / $27.7800 | Buy Now |
DISTI #
66432646
|
Verical | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2252 | Americas - 844 |
|
$27.0189 / $34.8557 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN9218I-MT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9218I-MT
Microchip Technology Inc
1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 7 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Encoding/Decoding Method | NRZI; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 69 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
This table gives cross-reference parts and alternative options found for LAN9218I-MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9218I-MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN9218I-MT-E2 | 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, LEAD FREE, TQFP-100 | Microchip Technology Inc | LAN9218I-MT vs LAN9218I-MT-E2 |
LAN9218I-MT-TR | LAN Controller | Microchip Technology Inc | LAN9218I-MT vs LAN9218I-MT-TR |