Datasheets
LAN9217-MT by:

LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100

Part Details for LAN9217-MT by SMSC

Overview of LAN9217-MT by SMSC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LAN9217-MT

Part # Distributor Description Stock Price Buy
Bristol Electronics   77
RFQ
Quest Components 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100 35
  • 1 $18.9200
  • 4 $14.1900
  • 19 $12.2980
$12.2980 / $18.9200 Buy Now
Quest Components 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100 61
  • 1 $21.2850
  • 14 $17.5010
  • 58 $16.5550
$16.5550 / $21.2850 Buy Now

Part Details for LAN9217-MT

LAN9217-MT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LAN9217-MT Part Data Attributes:

LAN9217-MT SMSC
Buy Now Datasheet
Compare Parts:
LAN9217-MT SMSC LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
Part Life Cycle Code Transferred
Ihs Manufacturer STANDARD MICROSYSTEMS CORP
Part Package Code QFP
Package Description ROHS COMPLIANT, TQFP-100
Pin Count 100
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Address Bus Width 7
Boundary Scan NO
Clock Frequency-Max 25 MHz
Data Encoding/Decoding Method NRZI; BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max 12.5 MBps
External Data Bus Width 16
JESD-30 Code S-PQFP-G100
JESD-609 Code e3
Length 14 mm
Low Power Mode YES
Number of Serial I/Os 1
Number of Terminals 100
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 14 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, LAN

LAN9217-MT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LAN9217-MT by SMSC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LAN9217-MT by SMSC

  • Please alert me when LAN9217-MT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LAN9217-MT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LAN9217-MT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LAN9217-MT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LAN9217-MT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LAN9217-MT by SMSC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: