Part Details for LAN9217-MT by Microchip Technology Inc
Overview of LAN9217-MT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN9217-MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1848
|
Newark | Lqfp 10Based-T Ethernet Controller With Mii Interface Rohs Compliant: Yes |Microchip LAN9217-MT Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5600 / $15.6600 | Buy Now |
DISTI #
69W9495
|
Newark | Ethernet Controller, 100Mbps, Tqfp-100, Device Type:Ethernet Controller, Supported Standards:Ieee 802.3, Ieee 802.3U, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Ic Case/Package:Tqfp, No. Of Pins:100Pins, Qualification:- Rohs Compliant: Yes |Microchip LAN9217-MT Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2400 / $17.0600 | Buy Now |
DISTI #
LAN9217-MT-ND
|
DigiKey | IC CONTROLLER ETHERNET 100TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
76 In Stock |
|
$15.6200 / $20.6200 | Buy Now |
DISTI #
LAN9217-MT
|
Avnet Americas | Single Chip Ethernet Controller, 2.97 V to 3.63 V, 100 Pins, TQFP - Trays (Alt: LAN9217-MT) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$15.6200 / $20.6200 | Buy Now |
DISTI #
886-LAN9217-MT
|
Mouser Electronics | Ethernet ICs Hi Perfrm Sngl Chip Ethrnet Contrllr RoHS: Compliant | 179 |
|
$15.6200 / $20.6200 | Buy Now |
DISTI #
LAN9217-MT
|
Microchip Technology Inc | 16-bit High Performance Non-PCI 10/100 Ethernet Controller with HP Auto-MDIX, Projected EOL: 2034-01-18 RoHS: Compliant pbFree: Yes |
720 Alternates Available |
|
$14.9100 / $20.6200 | Buy Now |
DISTI #
70415088
|
RS | 10/100 Ethernet Controller 3.3V TQFP100 | Microchip Technology Inc. LAN9217-MT RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4900 / $30.5500 | RFQ |
|
Onlinecomponents.com | 16-bit High Performance Non-PCI 10/100 Ethernet Controller with HP Auto-MDIX RoHS: Compliant | 720 Factory Stock |
|
$14.2700 / $17.9000 | Buy Now |
|
Ameya Holding Limited | LAN9217: 3.3 V 40 mA 16-bit High-Performance Single-Chip 10/100 Ethernet-QFP-100 | 720 |
|
RFQ | |
|
NAC | 10Based-T Ethernet Controller with MII interface - Package: 100 LQFP 14x14x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray | 540 |
|
$16.2000 / $18.9700 | Buy Now |
Part Details for LAN9217-MT
LAN9217-MT CAD Models
LAN9217-MT Part Data Attributes:
|
LAN9217-MT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9217-MT
Microchip Technology Inc
1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, ROHS COMPLIANT, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 7 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Encoding/Decoding Method | NRZI; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 69 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |