Part Details for LAN9215I-MT by SMSC
Overview of LAN9215I-MT by SMSC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN9215I-MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$13.2000 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 5 |
|
$20.1120 | Buy Now | |
|
Quest Components | 8 |
|
$14.3000 | Buy Now | |
|
Sense Electronic Company Limited | QFP | 775 |
|
RFQ |
Part Details for LAN9215I-MT
LAN9215I-MT CAD Models
LAN9215I-MT Part Data Attributes:
|
LAN9215I-MT
SMSC
Buy Now
Datasheet
|
Compare Parts:
LAN9215I-MT
SMSC
LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 7 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
Data Encoding/Decoding Method | NRZI; BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for LAN9215I-MT
This table gives cross-reference parts and alternative options found for LAN9215I-MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9215I-MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN9215-MT | 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, ROHS COMPLIANT, TQFP-100 | Microchip Technology Inc | LAN9215I-MT vs LAN9215-MT |
LAN9215-MT-E2 | 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, LEAD FREE, TQFP-100 | Microchip Technology Inc | LAN9215I-MT vs LAN9215-MT-E2 |
LAN9215I-MT-TR | LAN Controller | Microchip Technology Inc | LAN9215I-MT vs LAN9215I-MT-TR |
LAN9215I-MT | 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, ROHS COMPLIANT, TQFP-100 | Microchip Technology Inc | LAN9215I-MT vs LAN9215I-MT |
LAN9215I-MT-E2 | 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, GREEN, TQFP-100 | Microchip Technology Inc | LAN9215I-MT vs LAN9215I-MT-E2 |
LAN9215-MT-E2 | LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PQFP100, LEAD FREE, TQFP-100 | SMSC | LAN9215I-MT vs LAN9215-MT-E2 |
LAN9215-MZP | 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PBGA100, ROHS COMPLIANT, LFBGA-100 | Microchip Technology Inc | LAN9215I-MT vs LAN9215-MZP |