Part Details for LAN9215I-MT by Microchip Technology Inc
Overview of LAN9215I-MT by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN9215I-MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6588
|
Newark | Ethernet Ctrl, 100Mbps, -40 To 85Deg C, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Controller Ic Case Style:Tqfp, No. Of Pins:100Pins, Ic Interface Type:Mii, Rohs Compliant: Yes |Microchip LAN9215I-MT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$13.6900 / $18.0500 | Buy Now |
DISTI #
27AC7231
|
Newark | Lqfp 10Based-T Ethernet Controller Rohs Compliant: Yes |Microchip LAN9215I-MT Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$13.1600 / $14.4700 | Buy Now |
DISTI #
69W9494
|
Newark | Ethernet Controller, 100Mbps, Tqfp-100, Supported Standards:Ieee 802.3, Ieee 802.3U, Ieee 802.3X, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Ic Case/Package:Tqfp, No. Of Pins:100Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip LAN9215I-MT Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6900 / $14.3700 | Buy Now |
DISTI #
LAN9215I-MT-ND
|
DigiKey | IC CONTROLLER ETHERNET 100TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
309 In Stock |
|
$13.1600 / $17.3600 | Buy Now |
DISTI #
LAN9215I-MT
|
Avnet Americas | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin TQFP - Trays (Alt: LAN9215I-MT) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 75 |
|
$13.1600 / $17.3600 | Buy Now |
DISTI #
886-LAN9215I-MT
|
Mouser Electronics | Ethernet ICs Indust Hi Efficient Single-Chip RoHS: Compliant | 40 |
|
$13.1600 / $17.3600 | Buy Now |
DISTI #
LAN9215I-MT
|
Microchip Technology Inc | 16-bit Non-PCI 10/100 Ethernet Controller with HP Auto-MDIX, Projected EOL: 2034-11-30 RoHS: Compliant pbFree: Yes |
6 Alternates Available |
|
$12.5700 / $17.3600 | Buy Now |
DISTI #
70415043
|
RS | Microchip LAN9215I-MT, Ethernet Controller 10/100 Mbits/s MII,3.3V,100-Pin TQFP | Microchip Technology Inc. LAN9215I-MT RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8500 / $25.7000 | RFQ |
|
Future Electronics | 10BASED-T ETHERNET CONTROLLER RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$15.6600 / $16.4400 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - 10 Mbps - 100 Mbps - MII - 3.3 V - 100 Pin TQFP RoHS: Compliant |
508 In Stock |
|
$12.1900 / $15.0600 | Buy Now |
Part Details for LAN9215I-MT
LAN9215I-MT CAD Models
LAN9215I-MT Part Data Attributes:
|
LAN9215I-MT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9215I-MT
Microchip Technology Inc
1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, ROHS COMPLIANT, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 7 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; STANAG 3838 | |
Data Encoding/Decoding Method | NRZI; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 69 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for LAN9215I-MT
This table gives cross-reference parts and alternative options found for LAN9215I-MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9215I-MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN9215-MT | 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, ROHS COMPLIANT, TQFP-100 | Microchip Technology Inc | LAN9215I-MT vs LAN9215-MT |
LAN9215-MT-E2 | 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, LEAD FREE, TQFP-100 | Microchip Technology Inc | LAN9215I-MT vs LAN9215-MT-E2 |
LAN9215I-MT-TR | LAN Controller | Microchip Technology Inc | LAN9215I-MT vs LAN9215I-MT-TR |
LAN9215I-MT-E2 | 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, GREEN, TQFP-100 | Microchip Technology Inc | LAN9215I-MT vs LAN9215I-MT-E2 |
LAN9215-MT-E2 | LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PQFP100, LEAD FREE, TQFP-100 | SMSC | LAN9215I-MT vs LAN9215-MT-E2 |
LAN9215I-MT | LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | SMSC | LAN9215I-MT vs LAN9215I-MT |
LAN9215-MZP | 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PBGA100, ROHS COMPLIANT, LFBGA-100 | Microchip Technology Inc | LAN9215I-MT vs LAN9215-MZP |