Part Details for LAN9215I-MT-E2 by Microchip Technology Inc
Overview of LAN9215I-MT-E2 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LAN9215I-MT-E2
LAN9215I-MT-E2 CAD Models
LAN9215I-MT-E2 Part Data Attributes:
|
LAN9215I-MT-E2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9215I-MT-E2
Microchip Technology Inc
1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, GREEN, TQFP-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | GREEN, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 7 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | SYNC, BYTE; ETHERNET | |
Data Encoding/Decoding Method | NRZI; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e2 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for LAN9215I-MT-E2
This table gives cross-reference parts and alternative options found for LAN9215I-MT-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9215I-MT-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN9215-MT | 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, ROHS COMPLIANT, TQFP-100 | Microchip Technology Inc | LAN9215I-MT-E2 vs LAN9215-MT |
LAN9215-MT-E2 | 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, LEAD FREE, TQFP-100 | Microchip Technology Inc | LAN9215I-MT-E2 vs LAN9215-MT-E2 |
LAN9215I-MT-TR | LAN Controller | Microchip Technology Inc | LAN9215I-MT-E2 vs LAN9215I-MT-TR |
LAN9215I-MT | 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP100, ROHS COMPLIANT, TQFP-100 | Microchip Technology Inc | LAN9215I-MT-E2 vs LAN9215I-MT |
LAN9215-MT-E2 | LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PQFP100, LEAD FREE, TQFP-100 | SMSC | LAN9215I-MT-E2 vs LAN9215-MT-E2 |
LAN9215I-MT | LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | SMSC | LAN9215I-MT-E2 vs LAN9215I-MT |
LAN9215-MZP | 1 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PBGA100, ROHS COMPLIANT, LFBGA-100 | Microchip Technology Inc | LAN9215I-MT-E2 vs LAN9215-MZP |