-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER, QCC56, 8 X 8 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, QFN-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9040
|
Newark | Gmii 10/100/1000 Ethernet Tranceiver With Hp Auto-Mdix 56 Vqfn 8X8X0.9Mm Tray Rohs Compliant: Yes |Microchip LAN8820I-ABZJ Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4600 | Buy Now |
DISTI #
27AC7228
|
Newark | Vqfn Gmii 10/100/1000 Ethernet Tranceiver With Hp Auto-Mdix Rohs Compliant: Yes |Microchip LAN8820I-ABZJ Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5100 | Buy Now |
DISTI #
LAN8820I-ABZJ-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 56QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
15537 In Stock |
|
$5.6125 / $6.9800 | Buy Now |
DISTI #
579-LAN8820I-ABZJ
|
Mouser Electronics | Ethernet ICs GMII 10/100/1000 Ethernet Tranceiver with HP Auto-MDIX RoHS: Compliant | 2684 |
|
$5.6200 / $6.9800 | Buy Now |
DISTI #
V36:1790_06439547
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/2.5V 56-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2341 | Americas - 5 |
|
$5.4880 / $6.9430 | Buy Now |
DISTI #
LAN8820I-ABZJ
|
Microchip Technology Inc | GMII 10/100/1000 Ethernet Tranceiver with HP Auto-MDIX, Projected EOL: 2039-04-23 RoHS: Compliant pbFree: Yes | 72000 |
|
$5.0700 / $6.9800 | Buy Now |
DISTI #
70470131
|
RS | RGMII 10/100/1000 Ethernet Transc. QFN56 | Microchip Technology Inc. LAN8820I-ABZJ RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9300 / $6.9800 | RFQ |
|
Future Electronics | GMII 10/100/1000 Ethernet Tranceiver w/ HP Auto-MDIX Audio - QFN-56 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$6.2900 | Buy Now |
|
Onlinecomponents.com | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/2.5V 56-Pin QFN EP Tray RoHS: Compliant |
1803 In Stock 76180 Factory Stock |
|
$5.4100 / $6.5900 | Buy Now |
DISTI #
67533098
|
Verical | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/2.5V 56-Pin QFN EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2234 | Americas - 1800 |
|
$6.6061 / $9.3628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN8820I-ABZJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8820I-ABZJ
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, QCC56, 8 X 8 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for LAN8820I-ABZJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN8820I-ABZJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN8820I-ABZJ-TR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN8820I-ABZJ vs LAN8820I-ABZJ-TR |
LAN8820-ABZJ-TR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN8820I-ABZJ vs LAN8820-ABZJ-TR |