Part Details for LAN8770R-I/5KX by Microchip Technology Inc
Overview of LAN8770R-I/5KX by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN8770R-I/5KX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3635
|
Newark | 100Base-T1 36Qfn W/Rgmii 36 Vqfn 6X6X0.9Mm Tray Rohs Compliant: Yes |Microchip LAN8770R-I/5KX RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 | Buy Now |
DISTI #
150-LAN8770R-I/5KX-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 36VQFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
690 In Stock |
|
$3.2875 / $4.0800 | Buy Now |
DISTI #
579-LAN8770R-I/5KX
|
Mouser Electronics | Ethernet ICs 100Base-T1 36QFN w/RGMII RoHS: Compliant | 0 |
|
$3.2900 / $4.0800 | Order Now |
DISTI #
LAN8770R-I/5KX
|
Microchip Technology Inc | 100Base-T1 36QFN w/RGMII, Projected EOL: 2049-08-19 RoHS: Compliant pbFree: Yes |
980 Alternates Available |
|
$2.7100 / $4.0800 | Buy Now |
|
Future Electronics | LAN8770 Series 1.1 V 100 Mbps 100BASE-T1 Ethernet PHY Transceiver - VQFN-36 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$3.2300 / $3.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 980 Factory Stock |
|
$3.2600 / $6.8100 | Buy Now |
DISTI #
LAN8770R-I/5KX
|
TME | IC: transceiver, 100Base-T1, GMII,MII,RGMII, VQFN36, 3.3V, in-tray Min Qty: 1 | 0 |
|
$3.4500 / $4.2500 | RFQ |
|
NAC | 100Base-T1 36QFN w/RGMII, 36 VQFN 6x6x0.9mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 | 0 |
|
$3.2100 / $3.8700 | Buy Now |
DISTI #
LAN8770R-I/5KX
|
Avnet Silica | PHY Ethernet Transceiver 100Mbps 36-Pin VQFN Tray (Alt: LAN8770R-I/5KX) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 980 Factory Stock |
|
$3.2600 / $6.8100 | Buy Now |