-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Transceiver, 1-Trnsvr, PQCC24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6142
|
Newark | Enet Transceiver, 10Mbps, -40 To 125Degc Rohs Compliant: Yes |Microchip LAN8671B1-E/U3B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 | Buy Now |
DISTI #
150-LAN8671B1-E/U3B-ND
|
DigiKey | IC TXRX FULL/HALF 1/1 24VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
831 In Stock |
|
$3.2300 | Buy Now |
|
Onlinecomponents.com | Transceiver - Ethernet Protocol - 1/1 Driver/Receiver - Full/Half Duplex - 230mV Receiver Hysteresis - 10Mbps - 3.135V to 3.465V - 24-VQFN (4x4). RoHS: Compliant | 0 |
|
$2.4800 / $3.1600 | Buy Now |
|
NAC | 10BASE-T1S PHY Transceiver with RMII, 24 VQFN 4x4x0.9mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 | 0 |
|
$2.5400 / $3.0600 | Buy Now |
|
Master Electronics | Transceiver - Ethernet Protocol - 1/1 Driver/Receiver - Full/Half Duplex - 230mV Receiver Hysteresis - 10Mbps - 3.135V to 3.465V - 24-VQFN (4x4). RoHS: Compliant | 0 |
|
$2.4800 / $3.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN8671B1-E/U3B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN8671B1-E/U3B
Microchip Technology Inc
Ethernet Transceiver, 1-Trnsvr, PQCC24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Data Rate | 10000 Mbps | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LAN8671B1-E/U3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN8671B1-E/U3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83TC813RRHFTQ1 | Automotive Low-Power, Small Footprint 100BASE-T1 Ethernet PHY 28-VQFN -40 to 125 | Texas Instruments | LAN8671B1-E/U3B vs DP83TC813RRHFTQ1 |