Part Details for LAN83C185-JT by Microchip Technology Inc
Overview of LAN83C185-JT by Microchip Technology Inc
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN83C185-JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R8345
|
Newark | Transceiver, Phy, 10/100, 64Tqfp, Device Type:Ethernet Phy Transceiver, Supported Standards:Ieee 802.3, Ieee 802.3U, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Ic Case/Package:Tqfp, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip LAN83C185-JT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 158 |
|
$4.1600 / $5.0400 | Buy Now |
DISTI #
27AC7225
|
Newark | Lqfp Mii/Rmii 10/100 Ethernet Transceiver Rohs Compliant: Yes |Microchip LAN83C185-JT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 | Buy Now |
DISTI #
638-1009-ND
|
DigiKey | IC PHY 10/100 3.3V LP 64-TQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1049 In Stock |
|
$4.0000 / $4.9800 | Buy Now |
DISTI #
LAN83C185-JT
|
Avnet Americas | PHY 1-CH 10Mbps/100Mbps 64-Pin TQFP - Trays (Alt: LAN83C185-JT) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 7 |
|
$3.7700 / $4.9800 | Buy Now |
DISTI #
886-LAN83C185-JT
|
Mouser Electronics | Ethernet ICs Ethernet IC PHY RoHS: Compliant | 1494 |
|
$4.0000 / $4.9800 | Buy Now |
DISTI #
V36:1790_06439512
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps 3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2319 | Americas - 92 |
|
$3.9330 / $4.9440 | Buy Now |
DISTI #
V99:2348_06439512
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps 3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2208 | Americas - 25 |
|
$4.0610 / $4.4840 | Buy Now |
DISTI #
LAN83C185-JT
|
Microchip Technology Inc | High Performance Single Chip Low Power 10/100 Ethernet PHY, Projected EOL: 2034-11-30 RoHS: Compliant pbFree: Yes |
4955 Alternates Available |
|
$3.6000 / $4.9800 | Buy Now |
DISTI #
70389315
|
RS | Microchip LAN83C185-JT 10/100BASE-TX Physical Layer Transceiver,3.3V,64-Pin TQFP | Microchip Technology Inc. LAN83C185-JT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1300 / $4.8600 | RFQ |
|
Future Electronics | MII/RMII 10/100 ETHERNET TRANSCEIVER RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.7000 / $3.9200 | Buy Now |
Part Details for LAN83C185-JT
LAN83C185-JT CAD Models
LAN83C185-JT Part Data Attributes
|
LAN83C185-JT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN83C185-JT
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for LAN83C185-JT
This table gives cross-reference parts and alternative options found for LAN83C185-JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN83C185-JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LAN83C185-JD | SMSC | Check for Price | Ethernet Transceiver, 1-Trnsvr, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, TQFP-64 | LAN83C185-JT vs LAN83C185-JD |